EVERLIGHT Electronics Co., LtdA214B/SYG/S530-E2LEDs
LED Uni-Color Green 575nm 2-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colored Diffused | |
| Right Angle | |
| 32mcd | |
| 573 | |
| 575 | |
| 60 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Super Yellow Green | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 6.4 |
| Package Width | 4 |
| Package Length | 7.8 |
| PCB changed | 2 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
