LittelfuseA20615RNCQSwitch Rotary
Switch Rotary N.O./N.C. DP6T 6 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| DP6T | |
| 30 | |
| 6 | |
| 2 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 38.1 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.89 | |
| 14 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 60.59 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

