C&KA205S1MNCQSwitch Rotary

Switch Rotary N.O./N.C. DP5T 5 Screwdriver PC Pins 2.5A 125VAC 125VDC

This A205S1MNCQ rotary switch made from C&K Components is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 2.5 A @ 125VAC. It has a DP5T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A205S1MNCQ rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 22.49 mm tall and 26.19 mm deep.

504 parts: Ships in 2 days

    Total$63.27Price for 9

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 504 parts
      • Price: $7.03

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.