EatonA20221009Connector Terminal Blocks
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 9.53 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 115.8 | |
| 16.5 | |
| 19.8 | |
| Black | |
| Through Hole |
This barrier strip A20221009 PCB terminal block from Eaton will join multiple circuits by connecting to the bare wire. It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 9.53 mm. This device has a maximum current rating of 30 A. A20221009 is housed in thermoplastic. This product is 115.8 mm long, 19.8 mm tall and 16.5 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

