EatonA202206Connector Terminal Blocks
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 9.53 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 30 | |
| 300V | |
| -40 | |
| 105 | |
| 77.72 | |
| 16.5 | |
| 19.8 | |
| Black | |
| Through Hole |
This barrier strip A202206 PCB terminal block manufactured from Eaton will connect wires together. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. Its pitch is 9.53 mm. A202206 is housed in thermoplastic. This device has a maximum current rating of 30 A. This product is 77.72 mm long, 19.8 mm tall and 16.5 mm deep. Its wire is 12-22 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

