| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Small Rocker |
| Maximum Current Rating (A) | 5@120VAC 28VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 6000 |
| Actuator Color | Red |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.81 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Color | Red |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 16.99 |
| Body Height (mm) | 11.43 |
| Product Depth (mm) | 30.3 |
| Product Height (mm) | 11.43 |
| Actuator Depth (mm) | 8.86 |
| Actuator Height (mm) | 9.27 |