Good-Ark SemiconductorA2Rectifiers
Diode Switching 100V 1A 2-Pin eSGA T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| A2 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 1 | |
| 45 | |
| 1 | |
| 5 | |
| 1800 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.08(Max) |
| Package Width | 2(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Supplier Package | eSGA |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

