NKK SwitchesA1RAHSwitch Toggle
Switch Toggle (ON) None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| SPDT | |
| (ON) None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 10 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 4.5 | |
| 9.38 | |
| 6.18 | |
| 9.8 | |
| 24.18 | |
| 6.18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

