| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Magnetic Type | Differential |
| Module/IC Classification | IC |
| Maximum Magnetic Sensor Operating Point (Gs) | 700 |
| Minimum Operating Supply Voltage (V) | 5.2 |
| Typical Operating Supply Voltage (V) | 9|12|15|18 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (uA) | 33600 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 160 |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 1.5 |
| Package Length | 4 |
| PCB changed | 2 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| Pin Count | 2 |