Allegro MicroSystemsA1642LKNTN-I1-THall Effect Sensors
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Differential | |
| IC | |
| 4 | |
| 5|9|12|15|18 | |
| 24 | |
| 16000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 1.55 |
| Package Length | 5.21 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

