Allegro MicroSystemsA1393SEHLT-THall Effect Sensors
Hall Effect Sensor Monolithic 3.3V 6-Pin MLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| A1393SEHLT-T | |
| Automotive | No |
| PPAP | No |
| Monolithic | |
| IC | |
| 2.5 | |
| 3.3 | |
| 3.5 | |
| 3200(Typ) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.67 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | MLP EP |
| 6 |
This precision engineered A1393SEHLT-T Hall effect sensor from Allegro MicroSystems varies its output voltage in response to a magnetic field. This device's minimum operating supply voltage of 2.5 V, while its maximum is 3.5 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

