Allegro MicroSystemsA1366LKTTN-2-THall Effect Sensors
Hall Effect Sensor 10mA Ratiometric 5V Automotive AEC-Q100 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ratiometric | |
| IC | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 1 |
| Package Length | 5.21 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
By using it to detect a magnetic field, this A1366LKTTN-2-T Hall effect sensor from Allegro MicroSystems can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

