Allegro MicroSystemsA1363LKTTN-2-THall Effect Sensors
Hall Effect Sensor Ratiometric 5V Automotive AEC-Q100 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ratiometric | |
| IC | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15000 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 3.43 mm |
| Package Width | 1 mm |
| Package Length | 5.21 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

