Allegro MicroSystemsA1308LLHLX-2-THall Effect Sensors
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin SOT-23W
The A1308LLHLX-2-T by Allegro Microsystems is a linear Hall-effect sensor IC ideal for use in automotive and industrial applications where high accuracy is critical. It is a miniature, low-profile design that can withstand operating temperatures of -40 to 150 °C without losing accuracy. Add in an immunity to mechanical stress and these sensors are the ideal solution for highly accurate sensing needs in demanding environments.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ratiometric | |
| IC | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 11500 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

