Allegro MicroSystemsA1308KUA-1-THall Effect Sensors
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin Ultra Mini-SIP Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Ratiometric | |
| IC | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 11500 | |
| -40 | |
| 125 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

