Reduced Price
NKK SwitchesA12EPSwitch Toggle
Switch Toggle ON None ON SPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Flat Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 100000 | |
| 10 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 9.8 | |
| 4.5 | |
| 5.84 | |
| 8.6 | |
| 9.8 | |
| 5.84 | |
| 23.1 |
The process sealed A12EP toggle switch from NKK Switches allows you to control the status of your project. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A12EP toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.8 mm long, 23.1 mm tall and 5.84 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

