Allegro MicroSystemsA1266ELHLT-SO3-THall Effect Sensors
Hall Effect Sensor 3mA Omnipolar 3.3V 3-Pin SOT-23W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 5 | |
| 7.5 | |
| 40 | |
| 3 | |
| 2.5 | |
| 3.3 | |
| 5.5 | |
| 3600 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.91 mm |
| Package Length | 2.98 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

