Allegro MicroSystemsA1244LLHLX-I2-THall Effect Sensors
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -80 | |
| 110(Max) | |
| 80 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 5000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

