Allegro MicroSystemsA1233LK-THall Effect Sensors
Hall Effect Sensor 30mA Monolithic 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SIP Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Monolithic | |
| IC | |
| -55 | |
| 30 | |
| 55 | |
| 0.2 | |
| 30 | |
| 3.5 | |
| 5|9|12|15|18 | |
| 24 | |
| 8000 | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 1.55 |
| Package Length | 5.21 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Implement this A1233LK-T Hall effect sensor from Allegro MicroSystems into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 30 mA. This device's minimum operating supply voltage of 3.5 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

