Allegro MicroSystemsA1203LLHLT-THall Effect Sensors
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bipolar | |
| IC | |
| -95 | |
| 52 | |
| 95 | |
| 25 | |
| 3.8 | |
| 5|9|12|15|18 | |
| 24 | |
| 7500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
By using it to detect a magnetic field, this A1203LLHLT-T Hall effect sensor from Allegro MicroSystems can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

