Allegro MicroSystemsA1193LUA-THall Effect Sensors
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 30(Max) | |
| 200 | |
| 100(Max) | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 6900 | |
| -40 | |
| 150 | |
| Automotive | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
Use this A1193LUA-T Hall effect sensor from Allegro MicroSystems for proximity switching, positioning, speed detection, and current sensing applications. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

