LittelfuseA1161U2A1NZRQSwitch KeyLock
Switch Key Lock ON ON ON ON SP4T 30° Flat Key 3.5A 125VAC 125VDC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| SP4T | |
| ON ON ON ON | |
| Flat Key | |
| 3.5@125VDC | |
| 125@(CSA/UL) | |
| 125 | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 15000 | |
| 30 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| 6.35 | |
| Non-Shorting | |
| Round | |
| 1|4 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.86 | |
| 26.19 | |
| 26.19 | |
| 19.45 | |
| 26.19 | |
| 26.19 | |
| 39.01 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

