Allegro MicroSystemsA1123LLHLX-THall Effect Sensors
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 150 | |
| 55 | |
| 355 | |
| 0.1 | |
| 25 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 4000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.91 |
| Package Length | 2.98 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

