Allegro MicroSystemsA1121EUA-THall Effect Sensors
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 40 | |
| 25 | |
| 135 | |
| 0.1 | |
| 25 | |
| 3 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 4000 | |
| -40 | |
| 85 | |
| Automotive | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 | |
| Lead Shape | Through Hole |
By using it to detect a magnetic field, this A1121EUA-T Hall effect sensor from Allegro MicroSystems can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

