LittelfuseA10405RNZQFSwitch Rotary
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| SP4T | |
| 30 | |
| 4 | |
| 1 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| Splashproof/Epoxy | |
| Panel/Terminals | |
| Splashproof/Epoxy | |
| Panel Mount | |
| Solder Lug | |
| 6.35 | |
| 13 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 41.54 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

