C&KA10405RNZQSwitch Rotary
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| SP4T | |
| 30 | |
| 4 | |
| 1 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 12.7 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 6.35 | |
| 13 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 41.54 |
This A10405RNZQ rotary switch made from C&K Components is great for a wide variety of applications when a two position switch does not cut it. It has a SP4T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A10405RNZQ rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 41.54 mm tall and 26.19 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

