VishayA103M15X7RF5UAACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 20% Axial 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Dipped | |
| 2.5 X 3.8 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 2.5(Max) | |
| 3.8(Max) | |
| 0.14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

