C&KA10215RNZQSwitch Rotary
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| N.O./N.C. | |
| Flatted Shaft | |
| SPDT | |
| 30 | |
| 2 | |
| 1 | |
| 1 | |
| 2.5@125VAC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 300000 | |
| 0.212 | |
| 6.35 | |
| 38.1 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 6.35 | |
| 13 | |
| Glass/Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 6.99 | |
| 26.19 | |
| 26.19 | |
| 14.48 | |
| 26.19 | |
| 26.19 | |
| 66.94 |
This A10215RNZQ rotary switch made from C&K Components is great for a wide variety of applications when a two position switch does not cut it. It has a SPDT configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A10215RNZQ rotary limit switch has a solder lug termination style. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

