TE ConnectivityA101SYCQ04Switch Toggle

Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk

The A101SYCQ04 toggle switch from TE Connectivity allows you to control the status of your project. This device has a maximum current rating of 5 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A101SYCQ04 toggle switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 29.74 mm tall and 6.86 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

4 parts: Ships in 2 days

    Total$2.23Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $2.234

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.