| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Rocker |
| Maximum Current Rating (A) | 5@120VAC 28VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 6000 |
| Actuator Color | Red |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Wire Lug |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.96 |
| Terminal Pitch (mm) | 4.7 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Color | Red |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 19.69 |
| Body Depth (mm) | 15.8 |
| Body Height (mm) | 18.7 |
| Product Length (mm) | 19.69 |
| Product Depth (mm) | 15.8 |
| Product Height (mm) | 24.96(Norm) |
| Actuator Depth (mm) | 11.43 |
| Actuator Height (mm) | 2.3(Norm) |