EVERLIGHT Electronics Co., LtdA09KU-NAYAYBDBEB2638Z15-1T0T-AMLEDs
LED Uni-Color Amber Automotive AEC-Q101 6-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Amber | |
| Circular | |
| Colorless | |
| Top Mount | |
| 11200mcd(Max) | |
| 120 | |
| 250 | |
| 150 | |
| 3.8 | |
| 950 | |
| -40 | |
| 100 | |
| No | |
| Amber | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 3 |
| Package Length | 3.3 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

