NKK SwitchesA01BFSwitch Indicators
Switch Indicators 2.2VDC 20mA LED PC Pins PC Mount with Bracket
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| LED | |
| Green | |
| Round Dome | |
| 2.2VDC | |
| 20 | |
| PC Pins | |
| PC Mount with Bracket | |
| -25 | |
| 85 | |
| 10.46 | |
| 5.84 | |
| 15.1 |
Monitor the status of your circuit with this A01BF switch indicator from NKK Switches that lights up when you switch your circuit turns on and off. This switch indicator has an operating temperature range of -30 °C to 85 °C. This product is 10.46 mm long, 15.1 mm tall and 5.84 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

