Arrow Electronic Components Online
A011DV350|LEDDYNAM|simage
A011DV350|LEDDYNAM|limage
LED Power Supplies

A011-D-V-350

A011 Flex Block High Output Wide Range Led Power Module

LEDdynamics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Package Height
    10.16
  • Package Width
    33.02
  • Package Length
    58.42
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources