Arduino S.r.l.Arduino Due | A000056Embedded System Development Boards and Kits
Arduino Due | A000056 Arduino Corporation Embedded System Development Boards & Kits Microcontroller 84MHz 96KB - Arrow.com
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| AT91SAM3X8E | |
| Microcontroller | |
| 96KB | |
| 2 | |
| 4 | |
| 54 | |
| Yes | |
| No | |
| No |
Dev Kit Description
The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU. It is the first Arduino board based on a 32-bit ARM core microcontroller. It has 54 digital input/output pins (of which 12 can be used as PWM outputs), 12 analog inputs, 4 UARTs (hardware serial ports), a 84 MHz clock, an USB OTG capable connection, 2 DAC (digital to analog), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button and an erase button.
The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it with a AC-to-DC adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

