Assmann WSW components, IncA-USBSAConnector USB
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.5 | |
| 30VAC | |
| 1500 | |
| Brass | |
| Nickel | |
| -55 | |
| 85 | |
| 7.56 | |
| 14.5 | |
| Through Hole |
Utilize your audio and video with the usb type a A-USBSA audio and video connector from Assmann WSW Components. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold/tin over nickel. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. A-USBSA is housed in polybutylene terephthalate. Its 4 terminals use the solder termination method. This product is 14.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

