Assmann WSW components, IncA-DS 15 A/KG-T4SConnector D-Subminiature
Conn D-Sub M 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 500 | |
| Steel | |
| Tin Over Copper | |
| A | |
| No | |
| 39.2 | |
| 18.6 | |
| 12.55 | |
| Gold | |
| Brass | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

