Assmann WSW components, IncA-DIO-M06Connector Circular
Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| Brass | |
| Tin | |
| 2 | |
| 12VDC|100VAC | |
| -25 | |
| 85 | |
| 100 | |
| 14 | |
| 14 | |
| 13 |
This circular din A-DIO-M06 connector from Assmann WSW Components is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a right angle body orientation. This female connector's 4 contacts that are made out of brass and plated with tin. This device has a maximum current rating of 2 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 14 mm long, 13 mm tall and 14 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

