Assmann WSW components, IncA-DF 25 LL/ZConnector D-Subminiature
Conn D-Sub F 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.38 | |
| Straight | |
| F | |
| 3 | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 250 | |
| Steel | |
| Tin Over Copper | |
| B | |
| 53.05 | |
| 12.55 | |
| Gold/Tin | |
| Copper Alloy | |
| Panel Mount |
Be sure to set up proper communication between your serial connections with the A-DF 25 LL/Z DVI connector from Assmann WSW Components. This female connector's 25 contacts that are made out of phosphor bronze. This 2-row connector has a single port. It has a straight body orientation. A-DF 25 LL/Z is housed in polybutylene terephthalate. This device has a maximum current rating of 3 A. Its 25 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

