Assmann WSW components, IncA-CCS 044-Z-TConnector Socket
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| A-CCS 044-Z-T | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 44 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 100VAC | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 23.5 | |
| 23.5 | |
| 8 | |
| Through Hole |
Expand your design options with this plcc socket A-CCS 044-Z-T connector socket from Assmann WSW Components that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 44 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 100 VAC. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. A-CCS 044-Z-T is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This product is 23.5 mm long, 8 mm tall and 23.5 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -40 to 105 °C. It is insulated with polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

