Assmann WSW components, IncA-CCS 032-Z-SMConnector Socket
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| A-CCS 032-Z-SM | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 32 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1 | |
| 125V/150V | |
| 20 | |
| -40 | |
| 105 | |
| 200 | |
| Tube | |
| 20.8 | |
| 18.19 | |
| 4.6 | |
| Through Hole |
Never worry about data not going through by using this plcc socket A-CCS 032-Z-SM connector socket from Assmann WSW Components. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 100 VAC. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. A-CCS 032-Z-SM is housed in nylon. This device has a maximum current rating of 1 A. It uses the solder termination method. It is insulated with nylon. This connector socket has an operating temperature of -40 to 105 °C. This product is 12.57 mm long, 4.6 mm tall and 15.11 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

