Assmann WSW components, IncA-20042/LPConnector Telephone and Telecom
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| A-20042/LP | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| 35 | |
| 750 | |
| No | |
| -40 | |
| 85 | |
| Single | |
| 15.1 | |
| 18.1 | |
| 11.5 | |
| Through Hole |
This modular modular jack A-20042/LP telephone and telecom connector from Assmann WSW Components is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 125 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 15.1 mm long, 11.5 mm tall and 18.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

