Raltron ElectronicsA-1.8432-18Crystals
Crystal 1.8432MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 2-Pin HC-49/U Thru-Hole T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal | |
1.8432 | |
±30 | |
±50 | |
±5 | |
18 | |
Fundamental | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 13.49(Max) mm |
Package Width | 4.65(Max) mm |
Package Length | 11.05(Max) mm |
PCB changed | 2 |
Standard Package Name | HC-49 |
Supplier Package | HC-49/U |
2 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.