HoneywellZM50E70A01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.43N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
5@250VAC 30VDC@(cUL/UL) | |
10000@(CQC/cUL/UL) | |
5000000 | |
0.2 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
125 | |
19.8 | |
6.4 | |
10.6 | |
1.43 |
Look no further for a switch to quickly open or close your circuit and use the ZM50E70A01 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The ZM50E70A01 snap action switch has a quick connect termination style. This product is 19.8 mm long, 20.5 mm tall and 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.