HoneywellZM50E10F01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 30VDC 0.34N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Roller Lever | |
SPDT | |
5@250VAC 30VDC@(cUL/UL) | |
10000@(CQC/cUL/UL) | |
5000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
125 | |
19.8 | |
6.4 | |
10.6 | |
0.34 |
This ZM50E10F01 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 125 °C. The ZM50E10F01 snap action switch has a solder termination style. This product is 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.