VicorV300B12H250BLDC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 12V 20.83A 250W Medical 9-Pin Half-Brick
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
180 | |
300 | |
375 | |
12 | |
20.83 | |
250 | |
3000Vrms | |
DC/DC | |
No | |
0.3% | |
0.2% | |
87.3(Typ) | |
-40 | |
100 | |
121.6 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 55.9 |
Package Length | 57.9 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.