OmronSS-5Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder

This SS-5 snap-action switch from Omron can be actuated with very little physical force. This device has a maximum current rating of 5 A @ 125VAC 14VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5 snap action switch has a solder termination style. This product is 19.8 mm long, 15.3 mm tall and 6.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC.

6,697 parts: Ships in 3 days

    Total$0.43Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      35 weeks
      Country Of origin:
      Indonesia
      • In Stock: 6,697 parts
      • Price: $0.4296

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.