OmronSS-5-3TSwitch Snap Action

Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect

The SS-5-3T snap-action switch from Omron is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5-3T snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 19.8 mm long, 19.5 mm tall and 6.4 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    36 weeks
    • Price: $1.1477
    1. 1+$1.1477
    2. 6000+$0.9403

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.