Panasonic IndustryHY1-24VSignal Relays
Signal Relay 24VDC 1A SPDT( (12mm 7.4mm 10.1mm)) THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 6.25 | |
| 3.84K | |
| 18VDC | |
| 2.4VDC | |
| 60 | |
| 1 | |
| 5 | |
| Non-Latching | |
| Silver/Gold Clad | |
| 30W | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 1.8 | |
| 12 | |
| 7.4 | |
| 10.1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

