OmronG6K-2F-RF-S-TR03 DC12Signal Relays
Signal Relay 12VDC 1A DPDT(10.7x8.6x5.4)mm SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 9.1 | |
| 1.315K | |
| 100 | |
| 1000 | |
| 9.6VDC | |
| 1.2VDC | |
| 125 | |
| 60 | |
| 1 | |
| 3 | |
| 3 | |
| 100000 | |
| 50000000 | |
| Non-Latching | |
| Surface Mount | |
| Gull Wing | |
| 12 | |
| Sealed | |
| -40 | |
| 70 | |
| 0.95 | |
| 10.7 | |
| 8.6 | |
| 5.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
