OmronG6B-1174P-US DC24Power Relays
Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 8.3 | |
| 2.88K | |
| 16.8VDC | |
| 2.4VDC | |
| 380 | |
| 125 | |
| 8 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -25 | |
| 70 | |
| 4.6 | |
| 21.1 | |
| 10 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
